09223326951 | Harting

Male connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, angled, 09223326951

Order No.: 42P2467
EAN: 5713140195707
MPN:
09223326951
09 22 332 6951
Series: DIN 41612
09223326951 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
10 pcs.
9.6152 €
25 pcs.
9.3177 €
50 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09223326951, Harting

Male connector with wave soldering termination, angled, coding with loss of contacts, PCB fixing: with fixing flange, with snap-in clip.

Technical specifications
Filter Property Value
Design 2B
Contact type pin
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No