09222326825222 | Harting

Female connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, 09222326825222

Order No.: 45F0767
EAN: 4099891020064
MPN:
09222326825222
09 22 232 6825 222
Series: DIN 41612
09222326825222 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.6172 €
25 pcs.
4.4744 €
50 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09222326825222, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)

Technical specifications
Filter Property Value
Design 2B
Contact type socket
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes