09221326919 | Harting

Male connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, angled, gold-plated, 09221326919

Order No.: 44F2200
EAN: 4099891013769
MPN:
09221326919
09 22 132 6919
Series: DIN 41612
09221326919 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5938 €
50 pcs.
3.4867 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09221326919, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Filter Property Value
Design 2B
Contact type pin
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes