09221322921 | Harting

Male connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, angled, 09221322921

Order No.: 44F2197
EAN: 4099891013745
MPN:
09221322921
09 22 132 2921
Series: DIN 41612
09221322921 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.3082 €
50 pcs.
3.2011 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09221322921, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 2B
Contact type pin
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 2 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes