09185145803 | Harting
Female connector, 14 pole, pitch 2.54 mm, IDC connection, 09185145803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7136 €
50 pcs.
1.5946 €
100 pcs.
1.5470 €
250 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09185145803, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 14, Performance level: NM 30 (S4), Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Rated current | 2.5 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |