09063486901222 | Harting

Male connector, type F, 48 pole, pitch 5.08 mm, solder pin, angled, 09063486901222

Order No.: 45F0620
EAN: 4099891020033
MPN:
09063486901222
09 06 348 6901 222
Series: DIN 41612
09063486901222 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.3903 €
25 pcs.
6.1999 €
50 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09063486901222, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)

Technical specifications
Filter Property Value
Design F
Contact type pin
Pin number 48 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes