09063482951 | Harting

Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, angled, gold-plated, 09063482951

Order No.: 44F968
EAN: 4099891019617
MPN:
09063482951
09 06 348 2951
Series: DIN 41612
09063482951 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6517 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
7.1757 €
25 pcs.
6.9496 €
50 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09063482951, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌6 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Filter Property Value
Design F
Contact type pin
Pin number 48 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 6 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes