09063162511 | Harting

Male connector, type H16, 16 pole, z-d, pitch 5.08 mm, solder pin, angled, silver-plated, 09063162511

Order No.: 42P1803
EAN: 5713140195417
MPN:
09063162511
09 06 316 2511
Series: DIN 41612
09063162511 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2566 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
12.4236 €
25 pcs.
12.0428 €
50 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09063162511, Harting

Male connector with wave soldering termination, angled, PCB fixing: with fixing flange, with snap-in clip.

Technical specifications
Filter Property Value
Design H16
Contact type pin
Pin number 16 pole
Contact row assignment z-d
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface silver-plated
Rated current 15 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No