09062646834 | Harting
Female connector, type G, 64 pole, z-b-d-f, pitch 5.08 mm, solder pin, straight, 09062646834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.5319 €
25 pcs.
9.2463 €
50 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062646834, Harting
Female connector with wave soldering termination, straight, hole coding, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | G | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | z-b-d-f | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated current | 6 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |