09062643201 | Harting
Female connector, type G, 64 pole, z-b-d-f, pitch 5.08 mm, crimp connection, straight, 09062643201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.3312 €
25 pcs.
5.1765 €
50 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062643201, Harting
Female connector, Crimp termination, Contacts: 64, Copper alloy, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | G | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | z-b-d-f | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |