09062487823 | Harting
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09062487823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
10 pcs.
12.2213 €
25 pcs.
11.8524 €
50 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062487823, Harting
Female connector, Solder lug termination, Rated current: 6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |