09062486836 | Harting
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, angled, gold-plated, 09062486836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7508 € *
Available: 20 pcs.
Total Price:
27.75 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7508 €
5 pcs.
26.4894 €
10 pcs.
25.7040 €
25 pcs.
23.9428 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062486836, Harting
Female connector, Wave soldering termination, Rated current: 6 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |