09062482832222 | Harting

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, press-in connection, straight, 09062482832222

Order No.: 45F0615
EAN: 4099891019990
MPN:
09062482832222
09 06 248 2832 222
Series: DIN 41612
09062482832222 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
10 pcs.
9.7342 €
25 pcs.
9.4367 €
50 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062482832222, Harting

Female connector, Press-in termination, Rated current: ‌6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 48 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection press-in connection
Orientation straight
Rated current 6 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes