09062482823 | Harting

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09062482823

Order No.: 44F933
EAN: 4099891019396
MPN:
09062482823
09 06 248 2823
Series: DIN 41612
09062482823 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 4 pcs.
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
10 pcs.
13.4589 €
25 pcs.
13.0424 €
50 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062482823, Harting

Female connector, Solder lug termination, Rated current: ‌6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 48 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15