09062326848 | Harting

Female connector, type F, 32 pole, z-b, pitch 5.08 mm, solder pin, straight, 09062326848

Order No.: 42P1789
EAN: 5713140013353
MPN:
09062326848
09 06 232 6848
Series: DIN 41612
09062326848 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8306 € *
Available: 16 pcs.
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.4022 €
25 pcs.
6.2118 €
50 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062326848, Harting

Female connector with wave soldering termination, straight, hole coding, coding with loss of contacts, shroud coding, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 32 pole
Contact row assignment z-b
Grid 5.08 mm
Connection solder pin
Orientation straight
Rated current 6 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes