09062326845 | Harting

Female connector, type F, 32 pole, z-b, pitch 5.08 mm, solder pin, straight, gold-plated, 09062326845

Order No.: 52F8705
EAN: 4099891022785
MPN:
09062326845
09 06 232 6845
Series: DIN 41612
09062326845 Harting DIN PCB Connectors Image 1
09062326845 Harting DIN PCB Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0805 € *
Available: 100 pcs.
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.6402 €
25 pcs.
6.4379 €
50 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062326845, Harting

Female connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 32 pole
Contact row assignment z-b
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes