09062326821 | Harting

Female connector, type F, 32 pole, z-b, pitch 3.81 mm, wire-wrap, straight, 09062326821

Order No.: 42P1791
EAN: 5713140013193
MPN:
09062326821
09 06 232 6821
Series: DIN 41612
09062326821 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0912 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
9.4605 €
25 pcs.
9.1749 €
50 pcs.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062326821, Harting

Female connector with wrap termination, straight, hole coding, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 32 pole
Contact row assignment z-b
Grid 3.81 mm
Connection wire-wrap
Orientation straight
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No