09062162411 | Harting
Female connector, type H16, 16 pole, z-d, pitch 10.16 mm, faston plug, straight, silver-plated, 09062162411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0289 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
10 pcs.
15.9579 €
25 pcs.
15.4819 €
50 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062162411, Harting
Female connector, Faston termination, Rated current: 15 A, Contacts: 16, Straight, Copper alloy, Silver plated Mating side, Performance level: 1, acc. to IEC 60603-2, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | H16 | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Contact row assignment | z-d | |
| Grid | 10.16 mm | |
| Connection | faston plug | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated current | 15 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |