09062032911 | Harting

Male connector, type H3, 3 pole, pitch 5.08 mm, solder pin, angled, silver-plated, 09062032911

Order No.: 44F880
EAN: 4099891018986
MPN:
09062032911
09 06 203 2911
Series: DIN 41612
09062032911 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7485 €
50 pcs.
3.6295 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09062032911, Harting

Male connector, Wave soldering termination, Rated current: ‌15 A, Contacts: 3, Angled, Copper alloy, Silver plated Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design H3
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface silver-plated
Rated current 15 A
Performance level 1
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes