09061646901 | Harting
Male connector, type G, 64 pole, z-b-d-f, pitch 2.54 mm, solder pin, angled, 09061646901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
5 pcs.
22.9551 €
10 pcs.
22.2768 €
25 pcs.
20.7536 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09061646901, Harting
Male connector with wave soldering termination, angled, hole coding, PCB fixing: with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | G | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | z-b-d-f | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 6 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |