09061642901 | Harting
Male connector, type G, 64 pole, z-b-d-f, pitch 2.54 mm, solder pin, angled, 09061642901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6187 € *
Available: 45 pcs.
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
5 pcs.
29.2264 €
10 pcs.
28.3577 €
25 pcs.
26.4180 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09061642901, Harting
Angled male connector with wave soldering termination, copper alloy, hole coding, pcb with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | G | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | z-b-d-f | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 6 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |