09061327901 | Harting

Male connector, type F, 32 pole, z-b-d, pitch 5.08 mm, solder pin, angled, gold-plated, 09061327901

Order No.: 44F860
EAN: 4099891018863
MPN:
09061327901
09 06 132 7901
Series: DIN 41612
09061327901 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5700 €
50 pcs.
3.4629 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09061327901, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type pin
Pin number 32 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 6 A
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes