09061316924 | Harting

Male connector, type M/H, 31 pole, z-b-d, pitch 5.08 mm, solder pin, angled, tin-plated, 09061316924

Order No.: 56F2992
EAN: 4099891024284
MPN:
09061316924
09 06 131 6924
Series: DIN 41612
09061316924 Harting DIN PCB Connectors Image 1
09061316924 Harting DIN PCB Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5196 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.8651 €
25 pcs.
9.5676 €
50 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09061316924, Harting

Male connector, Wave soldering termination, Rated current: 6, 15, Contacts: 31, Angled, Copper alloy, Noble metal Mating side, signal contacts, Silver plated Mating side, power contacts, Sn over Ni Termination side, signal contacts, Sn over Ni Termination side, power contacts, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M/H
Contact type pin
Pin number 31 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes