09061162511 | Harting

Male connector, type H16, 16 pole, z-d, pitch 10.16 mm, solder pin, angled, silver-plated, 09061162511

Order No.: 44F848
EAN: 4099891018801
MPN:
09061162511
09 06 116 2511
Series: DIN 41612
09061162511 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2213 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
11.4597 €
25 pcs.
11.1146 €
50 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09061162511, Harting

Male connector, Wave soldering termination, Rated current: ‌15 A, Contacts: 16, Angled, Copper alloy, Silver plated Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design H16
Contact type pin
Pin number 16 pole
Contact row assignment z-d
Grid 10.16 mm
Connection solder pin
Orientation angled
contact surface silver-plated
Rated current 15 A
Performance level 1
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes