09061152932222 | Harting

Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, silver-plated, 09061152932222

Order No.: 45F0566
EAN: 4099891019877
MPN:
09061152932222
09 06 115 2932 222
Series: DIN 41612
09061152932222 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.2713 €
25 pcs.
6.0809 €
50 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09061152932222, Harting

Male connector, Wave soldering termination, Rated current: ‌15 A, Contacts: 15, Angled, Copper alloy, Silver plated Termination side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)

Technical specifications
Filter Property Value
Design H15
Contact type pin
Pin number 15 pole
Contact row assignment z-d
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface silver-plated
Rated current 15 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes