09061152921 | Harting
Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, silver-plated, 09061152921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7703 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
8.2229 €
25 pcs.
7.9730 €
50 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09061152921, Harting
Male connector, Wave soldering termination, Rated current: 15 A, Contacts: 15, Angled, Copper alloy, Silver plated Termination side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | H15 | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Contact row assignment | z-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated current | 15 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |