09061093401 | Harting
Male connector, type F9, 9 pole, pitch 5.08 mm, crimp connection, straight, 09061093401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5827 €
50 pcs.
1.4756 €
100 pcs.
1.4280 €
250 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09061093401, HARTING
A durable range of DIN 41612 Type F9 backplane connector suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F9 | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |