09060482963 | Harting

Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, gold-plated, 09060482963

Order No.: 44F842
EAN: 4099891018788
MPN:
09060482963
09 06 048 2963
Series: DIN 41612
09060482963 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.7460 € *
Available: 3 pcs.
Total Price:
39.75 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7460 €
5 pcs.
37.9372 €
10 pcs.
36.8305 €
25 pcs.
34.3077 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09060482963, Harting

Male connector, Wrap termination, Rated current: ‌6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, cc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type pin
Pin number 48 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection wire-wrap
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 1
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes