09060482906 | Harting
Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, crimp connection, straight, gold-plated, 09060482906
Unit Price (€ / pc.)
20.0753 € *
Available: 10 pcs.
Total Price:
20.08 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0753 €
5 pcs.
19.1709 €
10 pcs.
18.5997 €
25 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09060482906, Harting
Male connector, Crimp termination, Contacts: 48, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |