09060452871 | Harting
Female connector, type FM, 45 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, gold-plated, 09060452871
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
5 pcs.
20.3847 €
10 pcs.
19.7897 €
25 pcs.
18.4331 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09060452871, Harting
Female connector, Wrap termination, Rated current: 6 A, Contacts: 45, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | FM | |
| Contact type | socket | |
| Pin number | 45 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |