09060322941 | Harting

Male connector, type F, 32 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09060322941

Order No.: 44F824
EAN: 4099891018047
MPN:
09060322941
09 06 032 2941
Series: DIN 41612
09060322941 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.10 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0999 €
10 pcs.
16.9575 €
25 pcs.
16.4458 €
50 pcs.
15.2915 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09060322941, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type pin
Pin number 32 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 1
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes