09060322905 | Harting
Male connector, type F, 32 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09060322905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2895 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
5 pcs.
19.3613 €
10 pcs.
18.7901 €
25 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09060322905, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |