09060322903 | Harting
Male connector, type F, 32 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, gold-plated, 09060322903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2264 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.23 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2264 €
5 pcs.
27.8936 €
10 pcs.
27.0725 €
25 pcs.
25.2161 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09060322903, Harting
Male connector, Wrap termination, Rated current: 6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |