09060316923 | Harting

Male connector, type M/H, 24 pole, z-b-d, pitch 4 mm, faston plug, angled, gold-plated, 09060316923

Order No.: 44F821
EAN: 4099891017774
MPN:
09060316923
09 06 031 6923
Series: DIN 41612
09060316923 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
11.3407 €
25 pcs.
10.9956 €
50 pcs.
10.2221 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09060316923, Harting

Male connector, Faston termination, Wave soldering termination, Rated current: 6, 15, Contacts: 31, Copper alloy, Noble metal Mating side, signal contacts, Silver plated Mating side, power contacts, Sn over Ni Termination side, signal contacts, Sn over Ni Termination side, power contacts, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M/H
Contact type pin
Pin number 24 pole
Contact row assignment z-b-d
Grid 4 mm
Connection faston plug
Orientation angled
contact surface gold-plated
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes