09060316921 | Harting
Male connector, type M/H, 31 pole, z-b-d, pitch 5.08 mm, faston plug, straight, tin-plated, 09060316921
NCNR (non cancelable / non returnable)
Male connector, 09060316921, Harting
Male connector, Faston termination, Wave soldering termination, Rated current: 6, 15, Contacts: 31, Copper alloy, Noble metal Mating side, signal contacts, Silver plated Mating side, power contacts, Sn over Ni Termination side, signal contacts, Sn over Ni Termination side, power contacts, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
| Filter | Property | Value |
|---|---|---|
| Design | M/H | |
| Contact type | pin | |
| Pin number | 31 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | faston plug | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated current | 6 A | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |