09060152931 | Harting

Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, faston plug, straight, silver-plated, 09060152931

Order No.: 56F2973
EAN: 4099891024222
MPN:
09060152931
09 06 015 2931
Series: DIN 41612
09060152931 Harting DIN PCB Connectors Image 1
09060152931 Harting DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.3530 € *
Available: 38 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.7104 €
25 pcs.
9.4129 €
50 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09060152931, Harting

Male connector, Faston termination, Rated current: ‌15 A, Contacts: 15, Straight, Copper alloy, Silver plated Mating side, Performance level: 1, acc. to IEC 60603-2, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design H15
Contact type pin
Pin number 15 pole
Contact row assignment z-d
Grid 5.08 mm
Connection faston plug
Orientation straight
contact surface silver-plated
Rated current 15 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes