09045323213 | Harting

Female connector, type D, 32 pole, pitch 5.08 mm, crimp connection, straight, 09045323213

Order No.: 44F634
EAN: 4099889989052
MPN:
09045323213
09 04 532 3213
Series: DIN 41612
09045323213 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Available: 45 pcs.
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
7.3185 €
25 pcs.
7.0924 €
50 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Design D
Contact type socket
Pin number 32 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes