09040323213 | Harting
Female connector, type D, 32 pole, a-c, pitch 5.08 mm, crimp connection, straight, gold-plated, 09040323213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available: 107 pcs.
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.9492 €
25 pcs.
7.7112 €
50 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09040323213, Harting
Female connector, Crimp termination, Contacts: 32, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | D | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Contact row assignment | a-c | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |