09037966850222 | Harting

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09037966850222

Order No.: 42P2015
EAN: 5713140196131
MPN:
09037966850222
09 03 796 6850 222
Series: DIN 41612
09037966850222 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.9960 €
25 pcs.
9.6985 €
50 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09037966850222, Harting

Female connector with press-in termination, straight, copper alloy, coding with loss of contacts, side coding, PCB with fixing flange.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes