09035963214 | Harting
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, crimp connection, straight, gold-plated, 09035963214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0793 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.4486 €
25 pcs.
9.1630 €
50 pcs.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09035963214, Harting
Female connector, Crimp termination, Contacts: 96, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |