09032966851 | Harting

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09032966851

Order No.: 42P1819
EAN: 5713140007284
MPN:
09032966851
09 03 296 6851
Series: DIN 41612
09032966851 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2110 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.6993 €
25 pcs.
7.4732 €
50 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09032966851, Harting

Female connector with press-in termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes