09032966823 | Harting

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032966823

Order No.: 44F521
EAN: 4099891016395
MPN:
09032966823
09 03 296 6823
Series: DIN 41612
09032966823 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6477 € *
Available: 17 pcs.
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.5410 €
25 pcs.
16.0412 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09032966823, Harting

Female connector, Solder lug termination, Rated current: ‌2 A, Contacts: 96, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes