09032786401 | Harting

Female connector, type M, 80 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032786401

Order No.: 42P1826
EAN: 5713140197336
MPN:
09032786401
09 03 278 6401
Series: DIN 41612
09032786401 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3649 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.7223 €
25 pcs.
9.4248 €
50 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09032786401, Harting

Female connector with wave soldering termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design M
Contact type socket
Pin number 80 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes