09032642850 | Harting

Female connector, type C, 64 pole, a-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 09032642850

Order No.: 44F484
EAN: 4099891016111
MPN:
09032642850
09 03 264 2850
Series: DIN 41612
09032642850 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6537 €
50 pcs.
2.5704 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09032642850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 64 pole
Contact row assignment a-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes