09032642824 | Harting
Female connector, type C, 64 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09032642824
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7013 € *
Available: 90 pcs.
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5228 €
50 pcs.
2.4514 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09032642824, Harting
Female connector, Wave soldering termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |