09032606865 | Harting

Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09032606865

Order No.: 44F480
EAN: 4099891016074
MPN:
09032606865
09 03 260 6865
Series: DIN 41612
09032606865 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.1638 €
25 pcs.
6.9496 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09032606865, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M
Contact type socket
Pin number 60 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes