09032606830 | Harting
Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09032606830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.1638 €
25 pcs.
6.9496 €
50 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09032606830, Harting
Female connector, Press-in termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | M | |
| Contact type | socket | |
| Pin number | 60 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |