09032326821 | Harting

Female connector, type C, 32 pole, a-c, pitch 2.54 mm, wire-wrap, straight, gold-plated, 09032326821

Order No.: 52F8315
EAN: 4099891022426
MPN:
09032326821
09 03 232 6821
Series: DIN 41612
09032326821 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0440 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.4847 €
25 pcs.
8.2229 €
50 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale

Backplane connector C, female, straight, wire-wrap posts, type 0903.

With 13 mm wire-wrap posts, 0.6 x 0.6 mm, performance class 2. Operating current: max. 2.0 A. Test voltage: 1000 V. Smallest air gap: 3.0 mm. Shortest creepage distance: 4.0 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced. Contact material/finish: copper alloy/gold-plated. Tinned terminals (SnPb). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, UL-listed, MiL-C-55302, BT 222, BS 9525, He 12.

Type: 2326821, 32-pole, a-c

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 32 pole
Contact row assignment a-c
Grid 2.54 mm
Connection wire-wrap
Orientation straight
contact surface gold-plated
Rated current 2 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin FI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes