09032242830 | Harting

Female connector, type M, 32 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09032242830

Order No.: 42P1827
EAN: 5713140197343
MPN:
09032242830
09 03 224 2830
Series: DIN 41612
09032242830 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3661 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.9020 €
25 pcs.
6.6997 €
50 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09032242830, Harting

Female connector with press-in termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design M
Contact type socket
Pin number 32 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes