09031966922 | Harting

Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09031966922

Order No.: 52F8200
EAN: 4099891022327
MPN:
09031966922
09 03 196 6922
Series: DIN 41612
09031966922 Harting DIN PCB Connectors Image 1
09031966922 Harting DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 16 pcs.
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7366 €
25 pcs.
3.6176 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09031966922, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 96, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes